
782XBXC24D | |
|---|---|
DigiKey Part Number  | 4008-782XBXC24D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 782XBXC24D  | 
Description  | 782 PLUG-IN RELAY, DPDT 15A, 24V  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 15 A  | |
Switching Voltage  | 300VAC, 28VDC - Max  | |
Load - Max Switching  | 4500VA, 420W  | |
Coil Current  | 37.5 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | Plug In, Quick Connect - 0.187" (4.7mm)  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 20.4 VDC  | |
Must Release Voltage  | 2.4 VDC  | |
Operate Time  | 20 ms  | |
Release Time  | 20 ms  | |
Operating Temperature  | -40°C ~ 55°C  | |
Contact Material  | Silver (Ag), Gold (Au)  | |
Approval Agency  | -  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 640 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 16,68800 € | 166,88 € | 
| Unit Price without VAT: | 16,68800 € | 
|---|---|
| Unit Price with VAT: | 20,69312 € | 

