8501CO7V04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501CO7V04

DigiKey Part Number
4008-8501CO7V04-ND
Manufacturer
Manufacturer Product Number
8501CO7V04
Description
POWER RELAY, TYPE C, 1.5 HP, 30A
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-30°C ~ 50°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
195,00000 €95,00 €
1084,58800 €845,88 €
Manufacturers Standard Package
Unit Price without VAT:95,00000 €
Unit Price with VAT:117,80000 €