Image for 56327 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56327

DigiKey Part Number
4008-56327-ND
Manufacturer
Manufacturer Product Number
56327
Description
GROUND FAULT RELAY RH10M 1A INST
Customer Reference
Detailed Description
Protection Relay Ground Fault, Overcurrent DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Function
Ground Fault, Overcurrent
Voltage - Supply
120VAC
Trip Range
1A
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Manual Reset
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.