
2601BG1 | |
|---|---|
DigiKey Part Number | 4008-2601BG1-ND |
Manufacturer | |
Manufacturer Product Number | 2601BG1 |
Description | SWITCH SELECTOR 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PDT 600 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,48000 € | 397,48 € |
| Unit Price without VAT: | 397,48000 € |
|---|---|
| Unit Price with VAT: | 492,87520 € |

