New at DigiKey
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
199X-13
199X-13

199X-13

DigiKey Part Number
4008-199X-13-ND
Manufacturer
Manufacturer Product Number
199X-13
Description
POWER RELAY
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
199X-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VDC - Max
Load - Max Switching
840W
Coil Current
82.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-55°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,38000 €22,38 €
Unit Price without VAT:22,38000 €
Unit Price with VAT:27,75120 €