


202-0044-01 | |
|---|---|
DigiKey Part Number | 1988-1096-ND |
Manufacturer | |
Manufacturer Product Number | 202-0044-01 |
Description | QFN SCHMARTBOARDEZ 40 PINS, 0.5M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | QFN | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,62680 € |

