
VCO97S8-5200-5950K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-5200-5950KTR-ND - Tape & Reel (TR) 4309-VCO97S8-5200-5950KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-5200-5950K |
Description | FREQUENCY :5200~5950 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency Range | 5200 ~ 5950MHz | |
Voltage - Supply | 3V ~ 6V | |
2nd Harmonic, Typ (dBc) | - | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,00351 € | 8.007,02 € |
| 4.000 | 3,99146 € | 15.965,84 € |
| 6.000 | 3,98028 € | 23.881,68 € |
| 8.000 | 3,96651 € | 31.732,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,21400 € | 52,14 € |
| 100 | 4,74020 € | 474,02 € |
| 500 | 4,30902 € | 2.154,51 € |
| 1.000 | 4,11625 € | 4.116,25 € |
| 2.000 | 4,00351 € | 8.007,02 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,77480 € |

