
1-1678-360707 | |
|---|---|
DigiKey Part Number | 5516-1-1678-360707-ND |
Manufacturer | |
Manufacturer Product Number | 1-1678-360707 |
Description | C303-250-G0P-24H-V1 |
Customer Reference | |
Detailed Description | Contactor 250 A 24VDC Coil Panel Mount |
Category | Termination Style Screw Terminal |
Manufacturer Schaltbau | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Panel Mount | Operate Time 50 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Rating (Current) 250 A | Coil Current 250 mA |
Switching Voltage 1500VDC - Max | Coil Power 6W |
Features Auxiliary Contacts, High Efficiency Drive | Coil Resistance 77.6Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,50000 € | 158,50 € |
| 10 | 72,87000 € | 728,70 € |
| 100 | 66,25820 € | 6.625,82 € |
| Unit Price without VAT: | 158,50000 € |
|---|---|
| Unit Price with VAT: | 196,54000 € |

