New at DigiKey
Contactor 350 A 48VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1678-360394

DigiKey Part Number
5516-1-1678-360394-ND
Manufacturer
Manufacturer Product Number
1-1678-360394
Description
C303-350-G0P-48I-V1
Customer Reference
Detailed Description
Contactor 350 A 48VDC Coil Panel Mount
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Schaltbau
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
32 VDC
Packaging
Bulk
Must Release Voltage
18 VDC
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
Panel Mount
Operate Time
50 ms
Coil Voltage
48VDC
Release Time
5 ms
Contact Rating (Current)
350 A
Coil Current
60 mA
Switching Voltage
1500VDC - Max
Coil Power
2.8W
Features
Auxiliary Contacts, Economizer
Coil Resistance
15.68Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Schaltbau
A separate 37,10 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,88000 €230,88 €
10106,15300 €1.061,53 €
100100,25420 €10.025,42 €
Unit Price without VAT:230,88000 €
Unit Price with VAT:286,29120 €