
1-1678-359124 | |
|---|---|
DigiKey Part Number | 5516-1-1678-359124-ND |
Manufacturer | |
Manufacturer Product Number | 1-1678-359124 |
Description | C303-350-G0P-24H-V1 |
Customer Reference | |
Detailed Description | Contactor 350 A 24VDC Coil Panel Mount |
Category | Termination Style Screw Terminal |
Manufacturer Schaltbau | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Panel Mount | Operate Time 50 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Rating (Current) 350 A | Coil Current 250 mA |
Switching Voltage 1500VDC - Max | Coil Power 6W |
Features Auxiliary Contacts, High Efficiency Drive | Coil Resistance 77.6Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,18000 € | 168,18 € |
| 10 | 77,32400 € | 773,24 € |
| 100 | 70,30370 € | 7.030,37 € |
| Unit Price without VAT: | 168,18000 € |
|---|---|
| Unit Price with VAT: | 208,54320 € |

