
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP40 | |
Operating Force | 244gf | |
Release Force | 50gf | |
Mechanical Life | 1,500,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63400 € | 116,34 € |
| 20 | 9,70450 € | 194,09 € |
| 100 | 9,01880 € | 901,88 € |
| Unit Price without VAT: | 11,63400 € |
|---|---|
| Unit Price with VAT: | 14,42616 € |

