
9WPA0924P4G2011 | |
---|---|
DigiKey Part Number | 1688-9WPA0924P4G2011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0924P4G2011 |
Description | 92X25MM 24VDC IP68 RBLS -40C TAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,12000 € | 93,12 € |
10 | 75,35800 € | 753,58 € |
28 | 70,70000 € | 1.979,60 € |
Unit Price without VAT: | 93,12000 € |
---|---|
Unit Price with VAT: | 115,46880 € |