Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WP1212H101

DigiKey Part Number
9WP1212H101-ND
Manufacturer
Manufacturer Product Number
9WP1212H101
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WP1212H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
0.283 in H2O (70.5 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.794 lb (360.15 g)
Current Rating (Amps)
0.380A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,96000 €65,96 €
2148,69810 €1.022,66 €
4245,27571 €1.901,58 €
6344,25635 €2.788,15 €
Manufacturers Standard Package
Unit Price without VAT:65,96000 €
Unit Price with VAT:81,79040 €