
9RA0924J1001 | |
---|---|
DigiKey Part Number | 1688-9RA0924J1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924J1001 |
Description | FAN AXIAL 92X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 117.0 CFM (3.28m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.771 in H2O (192.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 14.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,54000 € | 31,54 € |
10 | 25,73700 € | 257,37 € |
28 | 23,31107 € | 652,71 € |
56 | 22,58929 € | 1.265,00 € |
Unit Price without VAT: | 31,54000 € |
---|---|
Unit Price with VAT: | 39,10960 € |