Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0648G4001

DigiKey Part Number
1688-9RA0648G4001-ND
Manufacturer
Manufacturer Product Number
9RA0648G4001
Description
FAN AXIAL 60X25MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
28.2 CFM (0.790m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
36.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
36 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,05000 €25,05 €
1020,13300 €201,33 €
2518,32680 €458,17 €
8016,22300 €1.297,84 €
16015,88881 €2.542,21 €
Manufacturers Standard Package
Unit Price without VAT:25,05000 €
Unit Price with VAT:31,06200 €