



9GA0912H4D011 | |
|---|---|
DigiKey Part Number | 1688-2367-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0912H4D011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
Power (Watts) | 2.28 W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| 10 | 20,36300 € | 203,63 € |
| 25 | 18,53600 € | 463,40 € |
| 60 | 16,91250 € | 1.014,75 € |
| 120 | 16,08250 € | 1.929,90 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 31,42160 € |








