
9GA0524P7G013 | |
|---|---|
DigiKey Part Number | 1688-9GA0524P7G013-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0524P7G013 |
Description | FAN 24VDC 52X15MM TACH/PWM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,78000 € | 19,78 € |
| 10 | 16,20100 € | 162,01 € |
| 25 | 14,85040 € | 371,26 € |
| 50 | 13,87940 € | 693,97 € |
| 140 | 13,68464 € | 1.915,85 € |
| Unit Price without VAT: | 19,78000 € |
|---|---|
| Unit Price with VAT: | 24,52720 € |

