
| 9G1248H102 | |
|---|---|
| DigiKey Part Number | 9G1248H102-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9G1248H102 | 
| Description | FAN AXIAL 119X38MM 48VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9G1248H102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 119mm L x 119mm H | |
| Width | 38.00mm | |
| Air Flow | 99.0 CFM (2.77m³/min) | |
| Static Pressure | 0.283 in H2O (70.5 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | - | |
| Noise | 39.0dB(A) | |
| Power (Watts) | 5.28 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CSA, TUV, UL | |
| Weight | 0.728 lb (330.22 g) | |
| Current Rating (Amps) | 0.110A | |
| Voltage Range | 40.8 ~ 55.2VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 40000 Hrs @ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 21 | 32,35571 € | 679,47 € | 
| Unit Price without VAT: | 32,35571 € | 
|---|---|
| Unit Price with VAT: | 40,12108 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece