Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1212H101

DigiKey Part Number
1688-1477-ND
Manufacturer
Manufacturer Product Number
9G1212H101
Description
FAN AXIAL 119X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
0.283 in H2O (70.5 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.380A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,71000 €38,71 €
2128,71476 €603,01 €
4226,70405 €1.121,57 €
6325,58794 €1.612,04 €
10525,17257 €2.643,12 €
Manufacturers Standard Package
Unit Price without VAT:38,71000 €
Unit Price with VAT:48,00040 €