



109R0624G401 | |
|---|---|
DigiKey Part Number | 1688-1253-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624G401 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0624G401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.5 CFM (0.770m³/min) | |
Static Pressure | 0.351 in H2O (87.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 12,07800 € | 120,78 € |
| 25 | 11,00600 € | 275,15 € |
| 80 | 9,74850 € | 779,88 € |
| 160 | 9,21919 € | 1.475,07 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 18,55040 € |











