Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0612G4021

DigiKey Part Number
1688-1234-ND
Manufacturer
Manufacturer Product Number
109R0612G4021
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.351 in H2O (87.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.240A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,68000 €14,68 €
1011,85200 €118,52 €
2510,80120 €270,03 €
Unit Price without VAT:14,68000 €
Unit Price with VAT:18,20320 €