Parametric Equivalent

| 109R0605F4011 | |
|---|---|
| DigiKey Part Number | 109R0605F4011-ND | 
| Manufacturer | |
| Manufacturer Product Number | 109R0605F4011 | 
| Description | FAN AXIAL 60X25MM BALL 5VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 60mm L x 60mm H | |
| Width | 25.00mm | |
| Air Flow | 15.5 CFM (0.434m³/min) | |
| Static Pressure | 0.118 in H2O (29.4 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection, Speed Sensor (Tach) | |
| Noise | 24.0dB(A) | |
| Power (Watts) | 1 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
| Approval Agency | CSA, TUV, UL | |
| Weight | 0.199 lb (90.26 g) | |
| Current Rating (Amps) | 0.200A | |
| Voltage Range | 4.5 ~ 5.5VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 60000 Hrs @ 60°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece