109P0824M701 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 230
Unit Price: 23,91000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 20.1 CFM (0.563m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 20.1 CFM (0.563m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0824M701

DigiKey Part Number
1688-1202-ND
Manufacturer
Manufacturer Product Number
109P0824M701
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 20.1 CFM (0.563m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0824M701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
20.1 CFM (0.563m³/min)
Static Pressure
0.051 in H2O (12.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
21.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.050A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes