



| 109P0812H602 | |
|---|---|
| DigiKey Part Number | 1688-1186-ND | 
| Manufacturer | |
| Manufacturer Product Number | 109P0812H602 | 
| Description | FAN AXIAL 80X20MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 109P0812H602 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 80mm L x 80mm H | |
| Width | 20.00mm | |
| Air Flow | 29.7 CFM (0.832m³/min) | |
| Static Pressure | 0.118 in H2O (29.4 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection | |
| Noise | 31.0dB(A) | |
| Power (Watts) | 2.52 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
| Approval Agency | CSA, TUV, UL | |
| Weight | 0.222 lb (100.7 g) | |
| Current Rating (Amps) | 0.210A | |
| Voltage Range | 10.2 ~ 13.8VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 60000 Hrs @ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,25000 € | 13,25 € | 
| 10 | 10,90300 € | 109,03 € | 
| 40 | 9,56175 € | 382,47 € | 
| 80 | 9,08750 € | 727,00 € | 
| Unit Price without VAT: | 13,25000 € | 
|---|---|
| Unit Price with VAT: | 16,43000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece