
109P0505M702 | |
|---|---|
DigiKey Part Number | 109P0505M702-ND |
Manufacturer | |
Manufacturer Product Number | 109P0505M702 |
Description | FAN AXIAL 52X15MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 52mm L x 52mm H Ball 7.2 CFM (0.202m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 7.2 CFM (0.202m³/min) | |
Static Pressure | 0.086 in H2O (21.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 22.0dB(A) | |
Power (Watts) | 750 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 9,67786 € | 1.354,90 € |
| Unit Price without VAT: | 9,67786 € |
|---|---|
| Unit Price with VAT: | 12,00055 € |

