



109P0405F3013 | |
|---|---|
DigiKey Part Number | 1688-2050-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405F3013 |
Description | FAN AXIAL 40X28MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405F3013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 8.6 CFM (0.241m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 10 | 11,73300 € | 117,33 € |
| 25 | 10,69280 € | 267,32 € |
| 50 | 9,95020 € | 497,51 € |
| 126 | 9,02897 € | 1.137,65 € |
| 252 | 8,93948 € | 2.252,75 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 18,01720 € |








