Fan Blower 12VDC Square/Rounded - 126mm L x 127mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 126mm L x 127mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BJ12HA2

DigiKey Part Number
1688-2039-ND
Manufacturer
Manufacturer Product Number
109BJ12HA2
Description
FAN BLOWER 126X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 126mm L x 127mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109BJ12HA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square/Rounded - 126mm L x 127mm H
Width
32.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.826 in H2O (205.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
46.0dB(A)
Power (Watts)
6.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.639 lb (289.85 g)
Current Rating (Amps)
0.520A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,56000 €68,56 €
2050,86050 €1.017,21 €
4047,28700 €1.891,48 €
6046,10667 €2.766,40 €
Manufacturers Standard Package
Unit Price without VAT:68,56000 €
Unit Price with VAT:85,01440 €