Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 4.4 CFM (0.123m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109BC24GD7-1

DigiKey Part Number
109BC24GD7-1-ND
Manufacturer
Manufacturer Product Number
109BC24GD7-1
Description
FAN BLOWER 51X15MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 4.4 CFM (0.123m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51mm L x 52.6mm H
Width
15.00mm
Air Flow
4.4 CFM (0.123m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
43.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.070A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12010,47850 €1.257,42 €
Manufacturers Standard Package
Unit Price without VAT:10,47850 €
Unit Price with VAT:12,99334 €