
SLA7024M | |
|---|---|
DigiKey Part Number | SLA7024M-ND |
Manufacturer | |
Manufacturer Product Number | SLA7024M |
Description | IC MTR DRV UNIPOLAR 10-44V 18ZIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 18-ZIP |
Datasheet | Datasheet |
EDA/CAD Models | SLA7024M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 44V | |
Voltage - Load | 10V ~ 44V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 18-SSIP Formed Leads | |
Supplier Device Package | 18-ZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,91694 € | 885,05 € |
| Unit Price without VAT: | 4,91694 € |
|---|---|
| Unit Price with VAT: | 6,09701 € |

