
SX68001MH | |
|---|---|
DigiKey Part Number | SX68001MHTR-ND - Tape & Reel (TR) SX68001MHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SX68001MH |
Description | IC MOTOR DRVR 13.5V-16.5V 27SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 27-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.449", 11.40mm Width), 27 Leads | |
Supplier Device Package | 27-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 6,52300 € | 65,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,50009 € | 5.500,09 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,69320 € |

