
SLA5212 | |
|---|---|
DigiKey Part Number | SLA5212-ND |
Manufacturer | |
Manufacturer Product Number | SLA5212 |
Description | MOSFET 6N-CH 35V 8A 15ZIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 35V 8A Through Hole 15-ZIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 35V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Exposed Tab, Formed Leads | |
Supplier Device Package | 15-ZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,69766 € | 3.993,47 € |
| Unit Price without VAT: | 3,69766 € |
|---|---|
| Unit Price with VAT: | 4,58510 € |

