SJPZ-N33VR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,24789 €
Datasheet

Direct


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,24789 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPZ-N33VR

DigiKey Part Number
SJPZ-N33VRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPZ-N33VR
Description
DIODE ZENER 33V 2W SJP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,24789 €446,20 €
3.6000,23856 €858,82 €
Manufacturers Standard Package
Unit Price without VAT:0,24789 €
Unit Price with VAT:0,30738 €