
SJPX-H6VL | |
|---|---|
DigiKey Part Number | SJPX-H6VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPX-H6VL |
Description | DIODE STANDARD 600V 2A SJP |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,25924 € | 466,63 € |
| 3.600 | 0,25181 € | 906,52 € |
| Unit Price without VAT: | 0,25924 € |
|---|---|
| Unit Price with VAT: | 0,32146 € |


