
SJPX-F2VL | |
|---|---|
DigiKey Part Number | SJPX-F2VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPX-F2VL |
Description | DIODE STANDARD 200V 1.5A SJP |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,22494 € | 404,89 € |
| 3.600 | 0,21205 € | 763,38 € |
| Unit Price without VAT: | 0,22494 € |
|---|---|
| Unit Price with VAT: | 0,27893 € |


