
| LC5710S | |
|---|---|
| DigiKey Part Number | 1261-LC5710STR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LC5710S | 
| Description | LED LIGHTING DRIVER IC, NON-ISOL | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 500mA 8-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sanken Electric USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | DC DC Controller | |
| Topology | Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 5V | |
| Voltage - Supply (Max) | 58V | |
| Voltage - Output | - | |
| Current - Output / Channel | 500mA | |
| Frequency | 100kHz ~ 500kHz | |
| Dimming | Analog, PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,57919 € | 2.316,76 € | 
| 8.000 | 0,56738 € | 4.539,04 € | 
| 12.000 | 0,56146 € | 6.737,52 € | 
| Unit Price without VAT: | 0,57919 € | 
|---|---|
| Unit Price with VAT: | 0,71820 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece