
SJPJ-H3VR | |
|---|---|
DigiKey Part Number | SJPJ-H3VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPJ-H3VR |
Description | DIODE SCHOTTKY 30V 2A SJP |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,18971 € | 341,48 € |
| 3.600 | 0,17334 € | 624,02 € |
| 5.400 | 0,17229 € | 930,37 € |
| Unit Price without VAT: | 0,18971 € |
|---|---|
| Unit Price with VAT: | 0,23524 € |

