
SJPD-D5 | |
|---|---|
DigiKey Part Number | SJPD-D5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPD-D5 |
Description | DIODE STANDARD 500V 1A SJP |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,20157 € | 362,83 € |
| 3.600 | 0,18554 € | 667,94 € |
| Unit Price without VAT: | 0,20157 € |
|---|---|
| Unit Price with VAT: | 0,24995 € |


