
SJPB-L4VR | |
|---|---|
DigiKey Part Number | SJPB-L4VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-L4VR |
Description | DIODE SCHOTTKY 40V 3A SJP |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,20408 € | 367,34 € |
| 3.600 | 0,18868 € | 679,25 € |
| 5.400 | 0,18078 € | 976,21 € |
| 9.000 | 0,17187 € | 1.546,83 € |
| 12.600 | 0,17146 € | 2.160,40 € |
| Unit Price without VAT: | 0,20408 € |
|---|---|
| Unit Price with VAT: | 0,25306 € |


