Diode 60 V 2A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPB-H6

DigiKey Part Number
SJPB-H6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPB-H6
Description
DIODE SCHOTTKY 60V 2A SJP
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,20157 €362,83 €
3.6000,18554 €667,94 €
Manufacturers Standard Package
Unit Price without VAT:0,20157 €
Unit Price with VAT:0,24995 €