Diode 30 V 3A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPA-L3

DigiKey Part Number
SJPA-L3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPA-L3
Description
DIODE SCHOTTKY 30V 3A SJP
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,22494 €404,89 €
3.6000,21205 €763,38 €
Manufacturers Standard Package
Unit Price without VAT:0,22494 €
Unit Price with VAT:0,27893 €