


SI-3033KD-TL | |
|---|---|
DigiKey Part Number | SI-3033KD-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-3033KD-TL |
Description | IC REG LINEAR 3.3V 1A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 55dB (100Hz ~ 120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,76633 € | 1.226,13 € |
| 3.200 | 0,72207 € | 2.310,62 € |
| 4.800 | 0,69974 € | 3.358,75 € |
| 8.000 | 0,67488 € | 5.399,04 € |
| 11.200 | 0,66027 € | 7.395,02 € |
| Unit Price without VAT: | 0,76633 € |
|---|---|
| Unit Price with VAT: | 0,95025 € |


