


SI-3025KS-TL | |
|---|---|
DigiKey Part Number | SI-3025KS-TLTR-ND - Tape & Reel (TR) SI-3025KS-TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI-3025KS-TL |
Description | IC REG LINEAR 2.5V 1A 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 55dB (100Hz ~ 120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,94920 € | 23,73 € |
| 100 | 0,77970 € | 77,97 € |
| 250 | 0,72884 € | 182,21 € |
| 500 | 0,64408 € | 322,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54689 € | 546,89 € |
| 2.000 | 0,50916 € | 1.018,32 € |
| 3.000 | 0,49012 € | 1.470,36 € |
| 5.000 | 0,46890 € | 2.344,50 € |
| 7.000 | 0,45644 € | 3.195,08 € |
| 10.000 | 0,44439 € | 4.443,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |

