
SZ-E10ET415 | |
|---|---|
DigiKey Part Number | 1261-SZ-E10ET415-ND |
Manufacturer | |
Manufacturer Product Number | SZ-E10ET415 |
Description | DIODE SCHOTTKY 150V 45A DO218AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 45A Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-218AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,22655 € | 1.669,91 € |
| Unit Price without VAT: | 2,22655 € |
|---|---|
| Unit Price with VAT: | 2,76092 € |

