
| SSC1S312A | |
|---|---|
| DigiKey Part Number | 1261-SSC1S312ATR-ND - Tape & Reel (TR) 1261-SSC1S312ACT-ND - Cut Tape (CT) 1261-SSC1S312ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SSC1S312A | 
| Description | QUASI-RESONANT OFF-LINE SWITCHIN | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 21kHz 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sanken Electric USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 600V | |
| Topology | Flyback | |
| Voltage - Start Up | 15.1 V | |
| Voltage - Supply (Vcc/Vdd) | 9.4V ~ 35V | |
| Duty Cycle | - | |
| Frequency - Switching | 21kHz | |
| Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | |
| Control Features | Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,53000 € | 1,53 € | 
| 10 | 1,03600 € | 10,36 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 0,51438 € | 3.086,28 € | 
| Unit Price without VAT: | 1,53000 € | 
|---|---|
| Unit Price with VAT: | 1,89720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece