
MGF65A4L | |
|---|---|
DigiKey Part Number | 1261-MGF65A4L-ND |
Manufacturer | |
Manufacturer Product Number | MGF65A4L |
Description | IGBT TRENCH FS 650V 65A TO-3P-3L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 65 A 288 W Through Hole TO-3P-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 65 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.96V @ 15V, 40A | |
Power - Max | 288 W | |
Switching Energy | 900µJ (on), 900µJ (off) | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | 40ns/100ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P-3L | |
Base Product Number |

