
SLA7077MS | |
|---|---|
DigiKey Part Number | 1261-SLA7077MS-ND |
Manufacturer | |
Manufacturer Product Number | SLA7077MS |
Description | 2-PHASE STEPPER MOTOR UNIPOLAR D |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 10V ~ 44V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 23-ESIP Formed Leads | |
Supplier Device Package | 23-ZIP (SLA) |


