Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 1.65V 20A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR202

DigiKey Part Number
BR202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR202
Description
DC DC CONVERTER 0.75-1.65V 33W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 1.65V 20A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.17" H (33.0mm x 13.5mm x 4.2mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20015,90390 €3.180,78 €
Manufacturers Standard Package
Unit Price without VAT:15,90390 €
Unit Price with VAT:19,72084 €