
BR202 | |
|---|---|
DigiKey Part Number | BR202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR202 |
Description | DC DC CONVERTER 0.75-1.65V 33W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 1.65V 20A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.17" H (33.0mm x 13.5mm x 4.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,90390 € | 3.180,78 € |
| Unit Price without VAT: | 15,90390 € |
|---|---|
| Unit Price with VAT: | 19,72084 € |

