
| ZW-10-20-T-D-761-184 | |
|---|---|
| DigiKey Part Number | 612-ZW-10-20-T-D-761-184-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZW-10-20-T-D-761-184 | 
| Description | CONN BRD STACK .100" 20POS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ZW-10-20-T-D-761-184 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 20 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Length - Overall Pin | 1.130" (28.702mm) | |
| Length - Post (Mating) | 0.185" (4.699mm) | |
| Length - Stack Height | 0.761" (19.329mm) | |
| Length - Tail | 0.184" (4.674mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Tin | |
| Contact Finish Thickness - Post (Mating) | - | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,02000 € | 2,02 € | 
| Unit Price without VAT: | 2,02000 € | 
|---|---|
| Unit Price with VAT: | 2,50480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece