
UMPT-10-06.5-G-V-S-W-TR | |
---|---|
DigiKey Part Number | 612-UMPT-10-06.5-G-V-S-W-TR-ND |
Manufacturer | |
Manufacturer Product Number | UMPT-10-06.5-G-V-S-W-TR |
Description | CONN HDR 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-06.5-G-V-S-W-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | 4,42627 € | 995,91 € |
Unit Price without VAT: | 4,42627 € |
---|---|
Unit Price with VAT: | 5,48857 € |